EPCOS, B84144 400A 530 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- N° de stock RS:
- 280-4950
- Référence fabricant:
- B84144B0400S120
- Fabricant:
- EPCOS
Sous-total (1 unité)*
1 131,23 €
(TVA exclue)
1 368,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 20 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 131,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-4950
- Référence fabricant:
- B84144B0400S120
- Fabricant:
- EPCOS
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
| Marque | EPCOS | |
| Maximum Current Rating | 400A | |
| Maximum Voltage Rating | 530 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84144 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque EPCOS | ||
Maximum Current Rating 400A | ||
Maximum Voltage Rating 530 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84144 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- Pays d'origine :
- HU
The TDK Power Line EMC Filters are specifically a 4 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems with neutral conductor. This filter is constructed with a metal case and features a bus bar terminals for easy installation. These filters are use for general applications for power electronics, UPs, wind farms and industrial applications.
Easy to install
Space saving design
UL and cUL approval
Design complies with IEC 60939
Space saving design
UL and cUL approval
Design complies with IEC 60939