KEMET 60A 500 V ac, Chassis Mount EMI Filter, Screw 3 Phase
- N° de stock RS:
- 242-0954
- Référence fabricant:
- GTX-3600-Y000
- Fabricant:
- KEMET
Sous-total (1 unité)*
155,82 €
(TVA exclue)
188,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 155,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-0954
- Référence fabricant:
- GTX-3600-Y000
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
The KEMET power line filter is GTX metal case filters cover three phase EMC requirements with a wide variety of characteristics which used nanocrystalline core material, and comes in compact in size and lightweight due to its high mechanical density. This filter have applications like industrial equipment, general purpose inverter, process automation etc.
Three phase 500 V AC
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight
Liens connexes
- KEMET 60A 500 V ac Screw 3 Phase
- KEMET 50A 500 V ac Screw 3 Phase
- KEMET 40A 500 V ac Screw 3 Phase
- KEMET 30A 500 V ac Screw 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase