RS PRO 20A 115/250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Sous-total (1 boîte de 108 unités)*

967,356 €

(TVA exclue)

1 170,504 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles
Unité
Prix par unité
La Boite*
108 +8,957 €967,36 €

*Prix donné à titre indicatif

N° de stock RS:
237-8701
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Current Rating

20A

Maximum Voltage Rating

115/250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

70.5

Depth

50

Capacitance

0.1µF

Height

30

Inductance

2*0.5mH

Dimensions

70.5*50*30mm

Leakage Current

0.4/0.8mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

UL 1283

Pays d'origine :
CN

RS PRO EMI Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind

a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

Features and Benefits


  • Rated currents up to 20A

  • General purpose
    filtering performance

  • The compact size can
    be applied to various
    situations

  • YB12 filters are also
    available as two-stage
    filters(YB35) in noisy
    environmment

Applications


These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMI filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 1. Please see RS 237-8702

Standards

UL E542953

Liens connexes