Schurter, FMBC EP 230A 760 V ac 50 Hz, 60 Hz, Chassis Mount Power Line Filter 3 Phase

Temporairement en rupture de stock
N° de stock RS:
220-8627
Référence fabricant:
3-123-501
Fabricant:
Schurter
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schurter

Maximum Current Rating

230A

Maximum Voltage Rating

760 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

FMBC EP

Operating Frequency

50 Hz, 60 Hz

Pays d'origine :
RO
The Schurter 2 stage filter for 3 phase systems has terminals for three phases and ground. It has very high attenuation. It has 230 A rated current. It is industrial version type of filter.

Protection against interference voltage from the mains
Especially designed for industrial applications
VDE and UL approvals

Liens connexes