Schaffner, FN2070 6A 250 V ac/dc DC → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- N° de stock RS:
- 219-2943
- Numéro d'article Distrelec:
- 169-67-244
- Référence fabricant:
- FN2070-6-06
- Fabricant:
- Schaffner
Offre groupée disponible
Sous-total (1 unité)*
34,19 €
(TVA exclue)
41,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 23 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 34,19 € |
| 5 - 9 | 31,78 € |
| 10 - 24 | 29,74 € |
| 25 - 49 | 28,02 € |
| 50 + | 27,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-2943
- Numéro d'article Distrelec:
- 169-67-244
- Référence fabricant:
- FN2070-6-06
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2070 | |
| Number of Stages | Two Stage | |
| Operating Frequency | DC → 400Hz | |
| Length | 57.5mm | |
| Depth | 113.5mm | |
| Capacitance | 1 μF, 4.7nF | |
| Height | 45.4mm | |
| Dimensions | 57.5 x 113.5 x 45.4mm | |
| Inductance | 7.8 mH | |
| Leakage Current | 0.734 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Power Loss | 3.2W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2070 | ||
Number of Stages Two Stage | ||
Operating Frequency DC → 400Hz | ||
Length 57.5mm | ||
Depth 113.5mm | ||
Capacitance 1 μF, 4.7nF | ||
Height 45.4mm | ||
Dimensions 57.5 x 113.5 x 45.4mm | ||
Inductance 7.8 mH | ||
Leakage Current 0.734 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Power Loss 3.2W | ||
FN 2070 Series
Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Note
FN2070 filters are also available as single- stage filters (FN2020 series)
Approvals
UL recognised, CSA Certified, VDE

Approvals
UL; CSA; VDE
Liens connexes
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter, Fast-On