KEMET, FLLE2-S 10A 300 V ac/dc 50-60Hz, Chassis Mount EMI Filter, Single Phase
- N° de stock RS:
- 207-7455
- Référence fabricant:
- FLLE2010ASDB
- Fabricant:
- KEMET
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 207-7455
- Référence fabricant:
- FLLE2010ASDB
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 300 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Number of Phases | 1 | |
| Series | FLLE2-S | |
| Operating Frequency | 50-60Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 300 V ac/dc | ||
Mounting Type Chassis Mount | ||
Number of Phases 1 | ||
Series FLLE2-S | ||
Operating Frequency 50-60Hz | ||
- Pays d'origine :
- MK
The Kemet FLLE2-S series 10A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.
Rated temperature 40°C
RoHS compliant
RoHS compliant
Liens connexes
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase
- KEMET Chassis Mount EMI Filter, Single Phase