TE Connectivity, Corcom K 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- N° de stock RS:
- 186-3737
- Référence fabricant:
- 20VK1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 unité)*
48,73 €
(TVA exclue)
58,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 11 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 24 | 48,73 € |
| 25 - 49 | 44,83 € |
| 50 - 99 | 40,44 € |
| 100 - 249 | 37,03 € |
| 250 + | 34,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 186-3737
- Référence fabricant:
- 20VK1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom K | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 85.1mm | |
| Depth | 38.9mm | |
| Height | 85.1mm | |
| Dimensions | 85.1 x 38.9 x 85.1mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom K | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 85.1mm | ||
Depth 38.9mm | ||
Height 85.1mm | ||
Dimensions 85.1 x 38.9 x 85.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- Pays d'origine :
- CN
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
General purpose RFI power line filters for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Liens connexes
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase