TE Connectivity, Corcom EMC 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
186-3674
Référence fabricant:
10EMC6
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Series

Corcom EMC

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

99.9mm

Depth

38.9mm

Height

52.6mm

Dimensions

99.9 x 38.9 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Pays d'origine :
CN
Compact and Cost-effective Dual Stage RFI Power Line Filters. Compact dual stage filter series.

Compact and Cost-effective Dual Stage RFI Power Line Filters
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies

Liens connexes