TE Connectivity, Corcom HQ 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- N° de stock RS:
- 186-3495
- Référence fabricant:
- 3EHQ1
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 12 unités)*
937,296 €
(TVA exclue)
1 134,132 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 12 + | 78,108 € | 937,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 186-3495
- Référence fabricant:
- 3EHQ1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom HQ | |
| Operating Frequency | 50/60Hz | |
| Length | 97.8mm | |
| Depth | 45.2mm | |
| Height | 52.6mm | |
| Dimensions | 97.8 x 45.2 x 52.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom HQ | ||
Operating Frequency 50/60Hz | ||
Length 97.8mm | ||
Depth 45.2mm | ||
Height 52.6mm | ||
Dimensions 97.8 x 45.2 x 52.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- Pays d'origine :
- CN
Highest performance RFI filters for medical equipment. Designed to provide the highest available attenuation of RFI noise in the frequency range from 10kHz to 30MHz for low leakage current applications.
Designed to provide the highest available attenuation of RFI noise in the frequency range from 10kHz to 30MHz for low leakage current applications
Size and cost-effective
Size and cost-effective
Liens connexes
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase