Schaffner, FN2450 16A 250 V ac 400Hz, Chassis Mount EMI Filter, Screw, Single Phase

Sous-total (1 boîte de 32 unités)*

1 156,512 €

(TVA exclue)

1 399,392 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
32 +36,141 €1 156,51 €

*Prix donné à titre indicatif

N° de stock RS:
170-5147
Référence fabricant:
FN2450G-16-61
Fabricant:
Schaffner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

FN2450

Operating Frequency

400Hz

Length

93mm

Depth

51mm

Height

38mm

Capacitance

4.7 nF, 470nF

Inductance

1.84 mH

Dimensions

93 x 51 x 38mm

Leakage Current

0.73 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283

Pays d'origine :
CN

FN2450 Series


Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.

Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound

Liens connexes