Schaffner, FN2030 6A 250 V ac/dc 60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Sous-total (1 boîte de 50 unités)*

1 063,00 €

(TVA exclue)

1 286,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 50 unité(s) expédiée(s) à partir du 18 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
50 +21,26 €1 063,00 €

*Prix donné à titre indicatif

N° de stock RS:
170-5136
Référence fabricant:
FN2030Z-6-06
Fabricant:
Schaffner
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Series

FN2030

Operating Frequency

60Hz

Length

46.6mm

Depth

71mm

Height

22.3mm

Dimensions

46.6 x 71 x 22.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

3.2W

Pays d'origine :
TH

FN2030 Series


Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments

Approvals

UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939

Liens connexes