Schaffner, FN2412 45A 250 V ac 400Hz, DIN Rail EMC Filter, Terminal Block, Single Phase
- N° de stock RS:
- 170-5117
- Référence fabricant:
- FN2412-45-33
- Fabricant:
- Schaffner
Sous-total (1 boîte de 10 unités)*
1 092,99 €
(TVA exclue)
1 322,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 16 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 10 + | 109,299 € | 1 092,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5117
- Référence fabricant:
- FN2412-45-33
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 45A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN2412 | |
| Operating Frequency | 400Hz | |
| Length | 93mm | |
| Depth | 160mm | |
| Height | 87mm | |
| Dimensions | 93 x 160 x 87mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 7.4W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 45A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN2412 | ||
Operating Frequency 400Hz | ||
Length 93mm | ||
Depth 160mm | ||
Height 87mm | ||
Dimensions 93 x 160 x 87mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 7.4W | ||
FN2412 Series
Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Liens connexes
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase