EPCOS, B84771 6A 250 V ac/dc 50 → 60Hz, Panel Mount RFI Filter, Tab, Single Phase
- N° de stock RS:
- 167-0344
- Référence fabricant:
- B84771A0006A000
- Fabricant:
- EPCOS
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 167-0344
- Référence fabricant:
- B84771A0006A000
- Fabricant:
- EPCOS
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | EPCOS | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84771 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 50mm | |
| Depth | 43.5mm | |
| Height | 22.5mm | |
| Capacitance | 0.1 x 1 μF, 2200 x 2pF | |
| Inductance | 0.82 x 2 mH | |
| Dimensions | 50 x 43.5 x 22.5mm | |
| Leakage Current | 0.173 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque EPCOS | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84771 | ||
Operating Frequency 50 → 60Hz | ||
Length 50mm | ||
Depth 43.5mm | ||
Height 22.5mm | ||
Capacitance 0.1 x 1 μF, 2200 x 2pF | ||
Inductance 0.82 x 2 mH | ||
Dimensions 50 x 43.5 x 22.5mm | ||
Leakage Current 0.173 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
- Pays d'origine :
- CN
IEC Inlet Filter with Bleed Resistor
2 Line filter with IEC connetor in metal case
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84771 Series
Liens connexes
- EPCOS Panel Mount RFI Filter Single Phase
- EPCOS Panel Mount RFI Filter Single Phase
- EPCOS B84111A Series 6A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- Schurter Panel Mount RFI Filter Single Phase
- Block DIN Rail RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- EPCOS Flange Mount RFI Filter Single Phase
- EPCOS Panel Mount RFI Filter Single Phase
