Schaffner, FN3311 250A 520/300 V ac DC → 60Hz, Chassis Mount EMI Filter, Busbar 3 Phase
- N° de stock RS:
- 146-3444
- Numéro d'article Distrelec:
- 304-21-991
- Référence fabricant:
- FN3311-250-99-C16-R55
- Fabricant:
- Schaffner
Offre groupée disponible
Sous-total (1 unité)*
569,26 €
(TVA exclue)
688,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 14 mai 2026
- Plus 2 unité(s) expédiée(s) à partir du 21 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 569,26 € |
| 5 - 9 | 546,50 € |
| 10 + | 529,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 146-3444
- Numéro d'article Distrelec:
- 304-21-991
- Référence fabricant:
- FN3311-250-99-C16-R55
- Fabricant:
- Schaffner
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
| Marque | Schaffner | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | FN3311 | |
| Number of Stages | Single Stage | |
| Operating Frequency | DC → 60Hz | |
| Length | 170mm | |
| Depth | 195mm | |
| Height | 140mm | |
| Dimensions | 170 x 195 x 140mm | |
| Leakage Current | 0.06 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 18W | |
| Sélectionner tout | ||
|---|---|---|
Marque Schaffner | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series FN3311 | ||
Number of Stages Single Stage | ||
Operating Frequency DC → 60Hz | ||
Length 170mm | ||
Depth 195mm | ||
Height 140mm | ||
Dimensions 170 x 195 x 140mm | ||
Leakage Current 0.06 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 18W | ||
The FN 3311/FN 3310 series are the most compact dedicated high current AC filters, not only suitable for PV applications, but being an optimum fit with most modern PV inverter topologies. In addition the filters can be configured in a very flexible way to fulfil custom specific application requirements. All FN 3311/FN 3310 come in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection.
High current 3-phase filter up to 2300 A
Extremly compact and light weight design
Minimum installation foot print
Performance optimised for standard purpose
applications
FN 3310 series without Cy capacitors to ground
Extremly compact and light weight design
Minimum installation foot print
Performance optimised for standard purpose
applications
FN 3310 series without Cy capacitors to ground
Liens connexes
- Schaffner Chassis Mount EMI Filter, Busbar
- Schaffner Chassis Mount EMI Filter, Busbar
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase