APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
- N° de stock RS:
- 287-7899
- Référence fabricant:
- AP8706S-WW
- Fabricant:
- APC
Sous-total (1 unité)*
171,69 €
(TVA exclue)
207,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 171,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-7899
- Référence fabricant:
- AP8706S-WW
- Fabricant:
- APC
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
| Marque | APC | |
| Connector Type A | IEC C14 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Mains Plug Type | IEC 60320 C14 | |
| Cable Length | 1.83m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| Sélectionner tout | ||
|---|---|---|
Marque APC | ||
Connector Type A IEC C14 | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Mains Plug Type IEC 60320 C14 | ||
Cable Length 1.83m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
- Pays d'origine :
- CN
The APC Rack Power Distribution Unit with Locking IEC Receptacles, providing enhanced power cord security and reliability. It features C13 to C14 output and input connections with a cord length of 1.8m. The locking IEC system allows for easy removal of the plug from the receptacle without the need for tools. With a lead time of usually in stock, this PDU is designed for optimal performance.
Locking IEC Receptacles for added security
C13 to C14 output and input connections
1.8m cord length for flexibility
No tools required for disengaging locking feature
Lead Time: Usually in Stock
Liens connexes
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 1.2 m Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 2.5 m Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C20 to IEC C13 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C14 to CEE 7/7 Power Cord, 600 mm Black
- APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black