RS PRO IEC C13 to CEE 7 Power Cable, 3 m Black PVC

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

14,25 €

(TVA exclue)

17,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 914,25 €
10 +13,12 €

*Prix donné à titre indicatif

N° de stock RS:
558-949
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

CEE 7

Mains Socket Type

Straight

Mains Plug Type

2-Pin (EU)

Cable Length

3m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CEBEC, D, EAC, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE

RS PRO 3 m Power Cable, IEC C13 to CEE 7


This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 3 metres, it is Ideal for connecting devices to power sources in various settings. The cable features an IEC C13 connector on one end and a CEE 7 connector on the other, making it suitable for a wide range of electrical applications. Its robust construction ensures durability and safety, supporting a current rating of 16 A and a voltage of 250 V.

Features and Benefits


Cable Length: 3 metres for extended reach and flexibility.
Connector Type A: IEC C13 for compatibility with a wide range of devices.
Connector Type B: CEE 7 for European power connections.
Current Rating: 16 A to support high power devices.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Straight for easy and secure connections.
Mains Socket Type: Straight for consistent power delivery.
Voltage: 250 V for standard power applications.

Applications


Office equipment
Data centres
Industrial machinery
Home appliances

Additional Information


Complies with CE, CEBEC, D, EAC, EN 60320, ENEC standards.
RoHS compliant for environmental safety.
Suitable for use under EU-Directive 2002/95/EC and 2002/96/EC - WEEE.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes