Molex 130143 Straight to Pluggable Connector Power Cord, 7.62 m
- N° de stock RS:
- 472-611
- Numéro d'article Distrelec:
- 303-64-051
- Référence fabricant:
- 1301430245
- Fabricant:
- Molex
Sous-total (1 unité)*
654,28 €
(TVA exclue)
791,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 654,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-611
- Numéro d'article Distrelec:
- 303-64-051
- Référence fabricant:
- 1301430245
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Connector Type A | Straight | |
| Product Type | Power Cord | |
| Connector Type B | Pluggable Connector | |
| Cable Length | 7.62m | |
| Voltage | 480V | |
| Standards/Approvals | CSA LR6837, UL E38085 | |
| Series | 130143 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Connector Type A Straight | ||
Product Type Power Cord | ||
Connector Type B Pluggable Connector | ||
Cable Length 7.62m | ||
Voltage 480V | ||
Standards/Approvals CSA LR6837, UL E38085 | ||
Series 130143 | ||
- Pays d'origine :
- MX
The Molex watertite extreme cordset is engineered to provide superior durability and reliability in demanding environments. With its robust design, this product guarantees top-notch performance even in harsh weather conditions, making it an indispensable tool for various industrial applications. Featuring a 12 gauge SOOW construction, the cordset ensures optimal transmission of electric current while maintaining flexibility for ease of use. Its carefully crafted NEMA L16-20 configuration supports three-phase power up to 480 volts, thus catering to a broad range of electrical setups. Additionally, the IP67 rating affirms its resistance to dust and water ingress, ensuring that it remains operational in wet and challenging conditions. Ideal for professionals who prioritise safety and efficiency, this cordset stands as a testament to quality engineering and product design.
Offers high-performance capability for demanding electrical needs
Flexible 12 gauge construction enhances ease of handling
Optimised for use in various challenging environments
Meets stringent IP67 standards for water and dust resistance
Designed for secure connections with locking blade features
Caters to three-phase systems, enhancing versatility
Robust design supports prolonged usage with minimal wear
Liens connexes
- Molex 130153 Plug to Straight Power Cord, 610 mm
- Molex 130153 NEMA 5-15 to Straight Power Cord, 15.24 m
- Banner LQMAC Molex to Straight Power Cord, 1.8 m Black PVC
- Banner LOMAEC Molex to Straight Power Cord, 310 mm Black PVC
- Banner LOMAEC Molex to Straight Power Cord, 910 mm Black PVC
- Alpha Wire Alpha Essentials Cords & Cord Sets Straight to Straight Power Cord Slate PVC
- RS PRO Straight to Straight Power Cord, 3 m Black PVC
- RS PRO Straight to Power Cord, 500 mm
