RS PRO 3P Type D to IEC C13 Power Cord, 2 m Black PVC
- N° de stock RS:
- 285-094
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
20,22 €
(TVA exclue)
24,47 €
(TVA incluse)
- N° de stock RS:
- 285-094
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Connector Type A | 3P Type D | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, IS694, BIS IS1293 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Connector Type A 3P Type D | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, IS694, BIS IS1293 | ||
- Pays d'origine :
- CN
The RS Pro High quality and Durable power cable assembly or power cord for connecting an appliance to an Indian mains power supply. This power cord is fully equipped with Indian 3 pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The most common applications include personal computers and hard drives, test equipment, server and network equipment and instrumentation amplifiers.
Indian type D
PVC Cable
2m length
Suitable for power distribution devices and IT equipment
Integrated strain relief
Liens connexes
- RS PRO 3P Type D to IEC C13 Power Cord, 2 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black PVC
- Schurter 6004.0215 IEC C13 2.5 m Black PVC
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 10 m Black PVC