RS PRO 2.5 mm² 3 Core Mains Power Cable Polyvinyl Chloride PVC, 100m
- N° de stock RS:
- 675-5664
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
1 bobine de 100 mètre(s)
265,35 €
(TVA exclue)
321,07 €
(TVA incluse)
1 bobine de 100 mètre(s)
531,54 €
(TVA exclue)
643,16 €
(TVA incluse)
- N° de stock RS:
- 675-5664
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
- Pays d'origine :
- CN
RS PRO 3-Core 2.5 mm² Mains Power Cable, PVC TUF Sheath, 100 m, 32 A, 300/500 V
Use this flexible power cable from RS PRO to connect an appliance to a mains electricity supply. It has a voltage rating of 300 to 500 V and is designed for use in medium-duty domestic and light industrial applications.
Each individual core is surrounded by colour-coded PVC (polyvinyl chloride) insulation for easy identification of the wires. The cable also has a PVC jacket to protect the wires from damage due to heat, corrosion and oil.
The cable is compliant with Restriction of Hazardous Substances (RoHS), meaing it contains only trace amounts of any potentially harmful materials. This makes it suitable for use in home or office settings.
Each individual core is surrounded by colour-coded PVC (polyvinyl chloride) insulation for easy identification of the wires. The cable also has a PVC jacket to protect the wires from damage due to heat, corrosion and oil.
The cable is compliant with Restriction of Hazardous Substances (RoHS), meaing it contains only trace amounts of any potentially harmful materials. This makes it suitable for use in home or office settings.
Features and Benefits
• American wire gauge size of 13 AWG
• Bare copper conductor material
• Conductor resistance of 7.5 Ω/km
• Solid conductor strand type
• Cross-sectional area of 2.5 mm²
• Current rating of 32 A
• Length of 100 m
• Operating temperature range of -20°C to +80°C
• Three cores
• Outer diameter of 11.1 mm
• Polyvinyl chloride (PVC) sheath material
• Strand size of 1.78 mm
• Meets BS 6360 Class 1, BS 6500, BS EN 50363 standards for flexible, low-voltage cables
• TUF sheathing for increasing durability
• Voltage rating of 300-500 V
• Bare copper conductor material
• Conductor resistance of 7.5 Ω/km
• Solid conductor strand type
• Cross-sectional area of 2.5 mm²
• Current rating of 32 A
• Length of 100 m
• Operating temperature range of -20°C to +80°C
• Three cores
• Outer diameter of 11.1 mm
• Polyvinyl chloride (PVC) sheath material
• Strand size of 1.78 mm
• Meets BS 6360 Class 1, BS 6500, BS EN 50363 standards for flexible, low-voltage cables
• TUF sheathing for increasing durability
• Voltage rating of 300-500 V
Liens connexes
- RND RND 475 Flexible Green Polyvinyl Chloride PVC, 100m
- Igus 4 Core 100 m Polyvinyl Chloride
- RND 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND RND 465-00957 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- Igus 2 Core 100 m Polyvinyl Chloride
- Igus 4 Core 100 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride


