TBS de Buck B.V. Spiral Cable 0.25 mm² 12 Core Multicore Mains Power Cable, Black Polyurethane PUR, 2.8m
- N° de stock RS:
- 283-6026
- Numéro d'article Distrelec:
- 302-22-152
- Référence fabricant:
- SP-DSR-194
- Fabricant:
- The Best Solution
Retiré-e du marché
- N° de stock RS:
- 283-6026
- Numéro d'article Distrelec:
- 302-22-152
- Référence fabricant:
- SP-DSR-194
- Fabricant:
- The Best Solution
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
| Marque | The Best Solution | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 12 | |
| Sheath Colour | Black | |
| Length | 2.8m | |
| Armoured | No | |
| Cable Type | Spiral Cable | |
| Sheath Material | Polyurethane PUR | |
| Sélectionner tout | ||
|---|---|---|
Marque The Best Solution | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 12 | ||
Sheath Colour Black | ||
Length 2.8m | ||
Armoured No | ||
Cable Type Spiral Cable | ||
Sheath Material Polyurethane PUR | ||
- Pays d'origine :
- NL
The coiled cable is a high-quality, customised product that is specifically manufactured and supplied upon order. With a LiF12YD11Y cable type and PUR overall sheath, this coiled cable offers excellent performance and durability for various applications.
Features 32x0,10 mm bare copper wires stranding for optimal conductivity
Conductor insulation made of TPE-E for enhanced durability
Temperature range of -25°C to +70°C for versatile use in different environments
Shielding by a lap of 0,10 mm tinned copper wires for protection against interference
Customised product tailored to specific requirements for maximum efficiency
Conductor insulation made of TPE-E for enhanced durability
Temperature range of -25°C to +70°C for versatile use in different environments
Shielding by a lap of 0,10 mm tinned copper wires for protection against interference
Customised product tailored to specific requirements for maximum efficiency
Liens connexes
- TBS de Buck B.V. SPIRAFLEX PUR SP-DSR-002 7 Core Power Cable 1200 mm
- TBS de Buck B.V. 4 Core Power Cable
- TBS de Buck B.V. TB17 FLEX PUR SP-DSR-029 1 Core Power Cable Yellow Polyurethane 70 °C, 5000 mm
- TBS de Buck B.V. SP-DSR Black Polyurethane 80 °C
- TBS de Buck B.V. SP-DSR Black Polyurethane 70 °C
- TBS de Buck B.V. SP-DSR Black Polyurethane 70 °C
- TBS de Buck B.V. SP-DSR Black Polyurethane 70 °C
- TBS de Buck B.V. SP-DSR Black Polyurethane 70 °C