Lapp, 2 Core
- N° de stock RS:
- 283-5975
- Numéro d'article Distrelec:
- 155-58-309
- Référence fabricant:
- SP.KABEL 2X0.75 300MM
- Fabricant:
- Lapp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 283-5975
- Numéro d'article Distrelec:
- 155-58-309
- Référence fabricant:
- SP.KABEL 2X0.75 300MM
- Fabricant:
- Lapp
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
| Marque | Lapp | |
| Number of Cores | 2 | |
| Distrelec Product Id | 15558309 | |
| Sélectionner tout | ||
|---|---|---|
Marque Lapp | ||
Number of Cores 2 | ||
Distrelec Product Id 15558309 | ||
- Pays d'origine :
- SE
LAPP Multicore Mains Power Cable, 0.75 mm² Cross Sectional Area, 2 Cores - SP.KABEL 2X0.75 300MM
This multicore mains power cable features a flexible design ideal for demanding environments. Constructed with two cores, it has a cross-sectional area of 0.75mm² and a length of 2m. The black sheath, made from durable polyurethane, offers excellent resistance against oils and chemicals while maintaining flexibility in low temperatures.
Features & Benefits
• Designed with a black sheath for enhanced visibility in dark settings
• Utilises polyurethane material for superior durability and chemical resistance
• High flexibility allows for easy handling and installation
• Operating voltage rating of 300V, ensuring high performance standards
Applications
• Ideal for use in harsh industrial environments
• Suitable for outdoor installations and equipment
• Useful in electrical setups requiring a flexible, durable connection
What characteristics ensure usability in various temperatures?
The cable remains cold flexible down to -40°C, allowing functionality in extreme cold without compromising performance or flexibility.
How does the sheath material benefit the products durability?
The polyurethane sheath is resistant to oils, chemicals, and UV exposure, ensuring long-lasting performance even in challenging conditions.
What makes this cable a reliable choice for outdoor use?
Its construction includes a UV-resistant black sheath, making it suitable for prolonged outdoor applications while protecting electrical components from environmental damage.
Liens connexes
- Lapp SP.KABEL 8 Core 2.8 m Polyurethane
- Lapp SP.KABEL 5 Core 2.8 m Polyurethane
- Tasker C102 Series 2 Core Speaker Cable 100 m
- Lapp 2 Core 100 m Polyurethane
- Tasker C100 Series 2 Core Speaker Cable 100 m
- Lapp UNITRONIC 3 Core 2 m Rubber
- Lapp 2 Core 100 m Polyvinyl Chloride
- Lapp 2 Core 100 m Polyvinyl Chloride