RS PRO 4 Core Power Cable, Black 2.5mm² 90 °C, 100 m Polyvinyl Chloride
- N° de stock RS:
- 196-4673
- Fabricant:
- RS PRO
Sous-total (1 bobine de 100 mètres)*
771,54 €
(TVA exclue)
933,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 771,54 € | 7,715 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 196-4673
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 13.5mm | |
| Voltage | 1kV, 600kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | BASEC | |
| Conductor Material | Annealed Copper | |
| Size of Strands | 670μm | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 x 670 μm | |
| Fire Behaviour | Flame Retardant | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 13.5mm | ||
Voltage 1kV, 600kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals BASEC | ||
Conductor Material Annealed Copper | ||
Size of Strands 670μm | ||
Number of Strands 7 | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 x 670 μm | ||
Fire Behaviour Flame Retardant | ||
- Pays d'origine :
- GB
RS PRO 4-Core Screened Industrial BASEC Cable, Black, 2.5 mm², 100 m Reel
Looking for a strong, hardwearing cable that's suitable for use in industrial areas? This RS PRO screened industrial cable is a steel-wired, armoured cable that's predominantly used for industrial wiring and mains distribution. It's often used for underground and outdoor cabling, thanks to its numerous protective attributes.
To keep it secure, the cable is screened or shielded with steel wire. This helps reduce the chances of electromagnetic interference interrupting the electric current and allows your cabling to work to the maximum possible efficiency.
The steel wire of the screen has been galvanised with layers of zinc coating. This prevents rust and corrosion damage to the internal wire in case any moisture penetrates the polyvinyl choride (PVC) sheath, making this a durable product.
Features and Benefits
• Annealed copper conductor material
• Core strand size of 0.67 mm
• Cross-sectional area of 2.5 mm²
• Length of 100 m
• Operating temperature range of -15°C to +90°C
• Four cores
• Outer diameter of 13.5 mm
• Galvanised steel braid screen type
• Screened
• Black sheath colour
• Polyvinyl chloride (PVC) sheath material
• Shielded
• Meets British Approvals Service for Cables (BASEC) standards
• Voltage rating of 600 V, 1000 V
Liens connexes
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 5 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride