TE Connectivity 2106 2 Core Power Cable 2mm², 3.3 mm², 3.048 m
- N° de stock RS:
- 504-902
- Numéro d'article Distrelec:
- 304-64-997
- Référence fabricant:
- 2106725-2
- Fabricant:
- TE Connectivity
Sous-total (3 unités, dans un pack de 3)*
186,91 €
(TVA exclue)
226,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 186,91 € | 62,303 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-902
- Numéro d'article Distrelec:
- 304-64-997
- Référence fabricant:
- 2106725-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Cable Length | 3.048m | |
| Cable CSA | 2, 3.3mm² | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 2106 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Cable Length 3.048m | ||
Cable CSA 2, 3.3mm² | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series 2106 | ||
- Pays d'origine :
- US
The TE Connectivity Cable assembly, Power-In TE, 10 ft offers a robust solution for reliable power delivery in a compact design. This expertly engineered assembly combines high-quality materials and precision craftsmanship to ensure optimal performance across a range of applications. Designed for versatility, it features a single-ended configuration that simplifies installation while maintaining critical functionality. With its LVDC to UMNL configuration, this assembly supports efficient connectivity, making it an ideal choice for various setups. The additional focus on compliance underscores the commitment to safety and quality, providing users with confidence in their choice.
Constructed with natural cable colour for seamless integration
Includes strain relief to enhance durability during use
Flexible cable exit angle of 180° allows for easy routing
Designed with keyed mating alignment for secure connections
Utilises tin-plated contacts for improved conductivity and corrosion resistance
Features packaging method optimised for safe storage and transport
Low halogen content ensures reduced environmental impact
Suitable for applications requiring single-ended cable configuration
Liens connexes
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 3.048 m 50 Ω
- TE Connectivity RAYCHEM 2 Core Power Cable Ethylene Tetrafluoroethylene 150 °C
- TE Connectivity 2154 Red, Black 105 °C
- TE Connectivity 2267 5 Core Power Cable
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.048 mm Pitch 1986722-5
- TE Connectivity 2267 Black
- Kingbright 4 V Blue LED 2106 Surface KPA-2106 KPA-2106QBC-D
- Kingbright 4 V Green LED 2106 Surface KPA-2106 KPA-2106ZGC
