Phoenix Contact 14147, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
496-217
Référence fabricant:
1414768
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

8.6 mm

Jacket Material

Polyurethane

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

2.5 mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14147

Pays d'origine :
PL
The Phoenix Contact power cable is designed for demanding applications, delivering robust connectivity while ensuring safety and efficiency. Featuring a five-position configuration, it allows for seamless integration in various electronic systems. The halogen-free, PUR outer sheath not only meets stringent fire safety standards but also provides exceptional flexibility and resistance against harsh environmental conditions. Ideal for use in industrial automation and manufacturing processes, this power cable facilitates reliable power supply for devices requiring direct current up to 16 A at 63 V. Its innovative L-coding mechanism acts as a safeguard against mismatching, ensuring a secure and consistent connection.

High flexibility accommodates both fixed and movable installations

Designed to withstand extreme temperatures, making it versatile for various environments

Features a robust design that ensures long lasting performance in industrial applications

Includes overvoltage and pollution degree classifications for increased reliability

Meets international standards for electrical resistance and flame retardance

Liens connexes