Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable, Black, Grey Polyurethane PUR, 5m
- N° de stock RS:
- 280-790
- Référence fabricant:
- 1414875
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 280-790
- Référence fabricant:
- 1414875
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Cross Sectional Area | 5 x 2.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black, Grey | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyurethane PUR | |
| Maximum Operating Temperature | +90°C | |
| Series | SAC | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Cross Sectional Area 5 x 2.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black, Grey | ||
Length 5m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyurethane PUR | ||
Maximum Operating Temperature +90°C | ||
Series SAC | ||
- Pays d'origine :
- PL
The Phoenix Contact Power cable features a PUR halogen-free construction for enhanced safety and durability. It comes in a black-gray RAL 7021 color with a straight M12 plug and K coding. The cable length is 5 meters, designed to handle AC currents up to 16 A/690 V, with a free cable end for flexible installation.
IP65 protection rated
Liens connexes
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact 5-PUR SH Black Polyurethane
- RS PRO ÖLFLEX PUR Grey Thermoplastic Polyurethane 50 °C
- Phoenix Contact 5-PUR PE SH Orange Polyurethane
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact 0-PUR/M12FST 20 m 4 Core Electrical & Main Power Cable Grey Polyurethane 80 °C
- Phoenix Contact 0-PUR/M12FSS PE 4 m 3 Core Electrical & Main Power Cable Black Polyurethane 85 °C