T Y & Co 24mm Black Potentiometer Knob for 6mm Shaft Round Shaft, TK-1152-6MM
- N° de stock RS:
- 283-6090
- Numéro d'article Distrelec:
- 138-18-614
- Référence fabricant:
- TK-1152-6MM
- Fabricant:
- T Y & Co
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 283-6090
- Numéro d'article Distrelec:
- 138-18-614
- Référence fabricant:
- TK-1152-6MM
- Fabricant:
- T Y & Co
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | T Y & Co | |
| Shaft Size | 6mm | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 24mm | |
| Knob Height | 24mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Sélectionner tout | ||
|---|---|---|
Marque T Y & Co | ||
Shaft Size 6mm | ||
Shaft Type Round Shaft | ||
Knob Diameter 24mm | ||
Knob Height 24mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The rotary knob with a 24mm black and white indication line from T Y & Co is a high-quality product suitable for various applications. Made of Bakelite, it fits round shafts with a diameter of 6mm, making it a versatile option for different devices.
Suitable for round shafts with a diameter of 6mm
Features a white indication line for easy visibility
Made of durable Bakelite material for long-lasting use
Easy to install with a grub screw for blade screwdriver
Features a white indication line for easy visibility
Made of durable Bakelite material for long-lasting use
Easy to install with a grub screw for blade screwdriver
Liens connexes
- OKW 24mm Grey Potentiometer Knob for 6mm Shaft Round Shaft, A1024068
- Vishay 12.7mm Black Potentiometer Knob for 6mm Shaft Round Shaft, ACCKMP1325NLP6
- OKW 13 A2513060
- OKW 16mm Black Potentiometer Knob for 6mm Shaft Round Shaft, A2516060
- OKW 20mm Black Potentiometer Knob for 6mm Shaft Round Shaft, A1317860
- OKW 23mm Black Potentiometer Knob for 6mm Shaft Round Shaft, A2523060
- OKW 31mm Black Potentiometer Knob for 6mm Shaft Round Shaft, A2531060
- Vishay 15mm Black Potentiometer Knob for 6mm Shaft Round Shaft, ACCKPS1515NDT6