Sifam 15.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C150-GRY
- N° de stock RS:
- 225-883
- Référence fabricant:
- C150-GRY
- Fabricant:
- Sifam
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
3,25 €
(TVA exclue)
3,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 90 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 180 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 40 | 0,325 € | 3,25 € | - |
| 50 - 90 | 0,308 € | 3,08 € | 5% |
| 100 - 240 | 0,281 € | 2,81 € | 13% |
| 250 - 490 | 0,265 € | 2,65 € | 18% |
| 500 + | 0,24 € | 2,40 € | 26% |
*Prix donné à titre indicatif
- N° de stock RS:
- 225-883
- Référence fabricant:
- C150-GRY
- Fabricant:
- Sifam
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
| Marque | Sifam | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 15.5 mm | |
| Shaft Type | Axial | |
| Colour | Grey | |
| For Use With | Collet/Push-on Knob | |
| Standards/Approvals | RoHS | |
| Knob Type | Cap | |
| Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque Sifam | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 15.5 mm | ||
Shaft Type Axial | ||
Colour Grey | ||
For Use With Collet/Push-on Knob | ||
Standards/Approvals RoHS | ||
Knob Type Cap | ||
Material Nylon | ||
- Pays d'origine :
- GB

Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Liens connexes
- Sifam 15.5 mm Knob Diameter Red Potentiometer Knob Cap Axial, C150-RED
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C150-BLK
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C150 VARIOUS
- Sifam 15.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C151-GRY
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C210-GRY
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C211-GRY
- Sifam 11.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C111-GRY
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C151-BLK