Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C111-BLK
- N° de stock RS:
- 225-849
- Référence fabricant:
- C111-BLK
- Fabricant:
- Sifam
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
6,79 €
(TVA exclue)
8,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 290 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 0,679 € | 6,79 € |
| 50 - 90 | 0,644 € | 6,44 € |
| 100 - 240 | 0,59 € | 5,90 € |
| 250 - 490 | 0,55 € | 5,50 € |
| 500 + | 0,50 € | 5,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 225-849
- Référence fabricant:
- C111-BLK
- Fabricant:
- Sifam
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
| Marque | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Size | 6mm | |
| Shaft Type | Axial | |
| Knob Diameter | 11.5 mm | |
| Indicator Colour | White | |
| For Use With | Collet/Push-on Knob | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Cap with Line | |
| Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque Sifam | ||
Product Type Potentiometer Knob Cap | ||
Shaft Size 6mm | ||
Shaft Type Axial | ||
Knob Diameter 11.5 mm | ||
Indicator Colour White | ||
For Use With Collet/Push-on Knob | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Cap with Line | ||
Material Nylon | ||
- Pays d'origine :
- GB

Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Liens connexes
- Sifam 11.5 mm Knob Diameter Potentiometer Knob Cap, C111 VARIOUS
- Sifam 11.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C111-GRY
- Sifam 11.5 mm Knob Diameter Blue Potentiometer Knob Cap, C111 BLUE
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C110-BLK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C151-BLK
- Sifam 21.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C211-BLK
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C291-BLK
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C290-BLK