OPTIBELT Rubber RB Drive Belt, 483 mm Length
- N° de stock RS:
- 217-1538
- Référence fabricant:
- 4 PJ 483 RB
- Fabricant:
- OPTIBELT
Offre groupée disponible
Sous-total (1 unité)*
8,60 €
(TVA exclue)
10,41 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 8,60 € |
| 5 - 9 | 8,42 € |
| 10 - 24 | 8,25 € |
| 25 + | 8,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-1538
- Référence fabricant:
- 4 PJ 483 RB
- Fabricant:
- OPTIBELT
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
| Marque | OPTIBELT | |
| Length | 483mm | |
| Product Type | Drive Belt | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque OPTIBELT | ||
Length 483mm | ||
Product Type Drive Belt | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is mainly used in small compressors, cement mixers, white goods, small tools and etc.
Small pulley diameters
Large speed ratios possible
Low vibration and noise
Good frictional power transmission and high power transmission capability
Insensitive to torque impulses and short-term overloading
Liens connexes
- OPTIBELT Rubber RB Drive Belt, 483 mm Length
- OPTIBELT Rubber RB Drive Belt, 457 mm Length
- OPTIBELT Rubber RB Drive Belt, 965 mm Length
- OPTIBELT Rubber RB Drive Belt, 914 mm Length
- OPTIBELT Rubber RB Drive Belt, 711 mm Length
- OPTIBELT Rubber RB Drive Belt, 813 mm Length
- OPTIBELT Rubber RB Drive Belt, 559 mm Length
- OPTIBELT Rubber RB Drive Belt, 660 mm Length