OPTIBELT Rubber RB Drive Belt, 813 mm Length
- N° de stock RS:
- 217-0961
- Référence fabricant:
- 8 PJ 813 RB
- Fabricant:
- OPTIBELT
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
21,01 €
(TVA exclue)
25,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 21,01 € |
| 5 - 9 | 20,61 € |
| 10 - 24 | 20,18 € |
| 25 + | 19,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-0961
- Référence fabricant:
- 8 PJ 813 RB
- Fabricant:
- OPTIBELT
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
| Marque | OPTIBELT | |
| Length | 813mm | |
| Product Type | Drive Belt | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque OPTIBELT | ||
Length 813mm | ||
Product Type Drive Belt | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Liens connexes
- OPTIBELT Rubber RB Drive Belt, 813 mm Length
- OPTIBELT Rubber RB Drive Belt, 762 mm Length
- OPTIBELT Rubber RB Drive Belt, 836 mm Length
- OPTIBELT Rubber RB Drive Belt, 965 mm Length
- OPTIBELT Rubber RB Drive Belt, 914 mm Length
- OPTIBELT Rubber RB Drive Belt, 1222 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 1321 mm Length