Festo VMPA2, 537984 Valve terminal or manifold systems supporting 2 valve positions and 4 valve coils

Sous-total (1 unité)*

101,47 €

(TVA exclue)

122,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 05 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +101,47 €

*Prix donné à titre indicatif

N° de stock RS:
278-7218
Référence fabricant:
VMPA2-FB-EMG-4
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Series

VMPA2

Model Number

537984

For Use With

Valve terminal or manifold systems supporting 2 valve positions and 4 valve coils

Standards/Approvals

CRC 1, VDMA24364-B1/B2-L, RoHS-compliant

Product Type

Manifold Assembly

Pays d'origine :
DE

Festo VMPA2 Series Manifold Assembly, 4 Valve Coils - VMPA2-FB-EMG-4, Numeric Part Number: 537984


This manifold assembly is designed to serve as a Compact mounting and connection platform for valve terminals or manifold systems that support two valve positions and four valve Coils. It provides a structured Interface for distributing pneumatic and electrical connections within automation equipment and is intended for integration where standardised mounting and Coil arrangement are required.

Features & Benefits


• Supports two valve positions enabling Compact valve configurations
• Accommodates four valve coils for multiple simultaneous outputs
• Complies with CRC 1 for consistent electromagnetic behaviour
• Meets VDMA24364-B1/B2-L for standardised mechanical and electrical layout

**Applications**


• Suitable for integration into automated assembly machinery
• Ideal for retrofit of control cabinets housing valve terminals
• Used with pneumatic valve systems in industrial automation
• Can be used for maintenance kits and FESTO VMPA2 spare-part replacement

Which mounting environments is it intended for?


It is intended for use within valve Terminal or manifold infrastructures that require a two-position layout with space for four valve coils and standardised connections.

What regulatory or standard references are relevant for installation planning?


Installation planning should reference CRC 1 for electromagnetic compatibility and VDMA24364-B1/B2-L for mechanical and electrical interfacing.

Can it be used as a direct replacement within existing FESTO manifolds?


It is designed for compatibility with valve terminals and manifolds supporting the same two-position and four-coil configuration, making it suitable for replacement where that arrangement is required.

Liens connexes