Festo Time Delay Valve
- N° de stock RS:
- 651-648
- Référence fabricant:
- VZB-3-1/4
- Fabricant:
- Festo
Sous-total (1 unité)*
696,82 €
(TVA exclue)
843,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 696,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 651-648
- Référence fabricant:
- VZB-3-1/4
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Time Delay Valve | |
| Hazardous Area Certification | No | |
| Series | VZB | |
| Mount Type | Through Hole | |
| Minimum Operating Pressure | 10bar | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Time Delay Valve | ||
Hazardous Area Certification No | ||
Series VZB | ||
Mount Type Through Hole | ||
Minimum Operating Pressure 10bar | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The Festo time delay valve is an essential component designed to enhance the efficiency and functionality of pneumatic systems. Ideal for controlling airflow, this valve allows for adjustable delay times of up to 30 seconds, ensuring precise operation in various applications. Operating under a pressure range of 0 to 10 bar, it is suitable for use in explosive environments, compliant with ATEX regulations across multiple zones. Constructed with RoHS-compliant materials and featuring a pneumatic connection option of either G1/8 or G1/4, this valve is built to meet the rigorous demands of industrial use while offering reliable performance and maintainability.
Compatible with lubricated operation providing flexibility in medium requirements
Constructed from RoHS-compliant materials which ensuring environmental compliance
Pneumatic connection options of G1/8 and G1/4 for easy integration into existing systems
Labour-saving design with a through-hole mounting feature for straightforward installation
Liens connexes
- Festo Time Delay Valve
- SMC Time Delay Valve 1 Mpa max
- SMC Time Delay Valve 10 bar max
- Crouzet Time Delay Module 8 bar max
- Schurter Time Delay Fuse Kit
- Legrand White Time Delay Switch, MOSAIC
- RS PRO Plug-in Time Delay Relay 0.1 s 1-Function, 4PDT Switch Configuration
- Siemens 3VA9988 Series Time Delay Relay 1-Function