Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR 1/4 in G
- N° de stock RS:
- 203-8222
- Référence fabricant:
- VAS-40-1/4-NBR
- Fabricant:
- Festo
Sous-total (1 unité)*
9,76 €
(TVA exclue)
11,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 48 dernière(s) unité(s), prête(s) à l'envoi
Unité | Prix par unité |
|---|---|
| 1 + | 9,76 € |
*Prix donné à titre indicatif
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
9,76 €
(TVA exclue)
11,81 €
(TVA incluse)
- N° de stock RS:
- 203-8222
- Référence fabricant:
- VAS-40-1/4-NBR
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Suction Cup | |
| Connection Size | 1/4 in G | |
| Pad Diameter | 40mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | VAS | |
| Holding Force | 56N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 36143 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Suction Cup | ||
Connection Size 1/4 in G | ||
Pad Diameter 40mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series VAS | ||
Holding Force 56N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 36143 | ||
- Pays d'origine :
- DE
Festo VAS Series Suction Cup, 40mm Pad Diameter, 56N Holding Force - VAS-40-1/4-NBR, Numeric Part Number: 36143
This suction cup is a vacuum handling pad designed for industrial automation and material handling. It connects to threaded pneumatic systems and provides a dependable gripping surface for handling components in electronics, electrical and mechanical assembly lines. The device is suitable for applications where a flat contact profile and resilient material are required to maintain stable vacuum hold on varied surfaces.
Features and Benefits:
• Nitrile rubber pad offers enhanced resistance against oils and greases • Flat pad profile ensures even contact for consistent handling • Top-entry vacuum inlet simplifies tubing integration during assembly • Threaded 1/4 G connection enables secure attachment to fittings • Holding capacity of 56N supports moderate payloads in pick-and-place tasks
Applications
• Suitable for pick-and-place in electronics assembly lines • Ideal for gripping coated or slightly oily metal parts • Used with pneumatic grippers in mechanical production cells • Can be used for handling small electrical components on conveyors
What material properties affect wear resistance during repetitive cycles?
The pad is moulded from nitrile rubber which provides improved resistance to oils, helping to reduce surface degradation under frequent contact and extend operational life in oily environments.
How is the vacuum routed into the pad for integration with automation systems?
Vacuum is introduced through an inlet located on the TOP of the cup, allowing the connecting hose or fitting to be routed directly into the pad body for Compact installation.
Which connection type is required to mount this component to existing pneumatic lines?
A threaded connection matching 1/4 G is required
this allows a sealed mechanical join with standard threaded vacuum fittings.
What performance should be expected when handling flat components?
The flat contact face provides broad surface engagement to maintain a steady vacuum seal, delivering a holding capability of 56N for appropriate part sizes.
Liens connexes
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 75 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-75-1/4-NBR G 1/4
- Festo 5 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-5-M5-NBR M5
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-2-M3-NBR M3
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR-F1A G 1/4
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-10-M5-NBR Wrought Aluminium Alloy
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-125-3/8-NBR G 3/8
- Festo 12 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8