SMC 10 mm Flat Silicone Pneumatic Suction Cup ZP2-B10MUS
- N° de stock RS:
- 398-699
- Référence fabricant:
- ZP2-B10MUS
- Fabricant:
- SMC
Sous-total (1 sachet de 10 unités)*
40,20 €
(TVA exclue)
48,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 40,20 € | 4,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 398-699
- Référence fabricant:
- ZP2-B10MUS
- Fabricant:
- SMC
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
| Marque | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Pad Diameter 10mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Liens connexes
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B06MUS
- SMC 3 mm Flat Silicone Pneumatic Suction Cup ZP2-03US
- SMC 15 mm Flat Silicone Pneumatic Suction Cup ZP2-B15MUS
- SMC 6 mm Flat Silicone Pneumatic Suction Cup ZP2-B04MUS
- SMC 10 mm Flat Silicone Suction Cup ZP2-10KP
- SMC 10 mm Flat Silicone Suction Cup ZP2-10UCL
- SMC 15 mm Flat Silicon Rubber Pneumatic Suction Cup ZP2-B15MTS
- SMC 4 mm Flat Silicone Suction Cup ZP2-B04US