SMC 10 mm Flat Fluororubber Suction Cup ZP10UF
- N° de stock RS:
- 391-975
- Référence fabricant:
- ZP10UF
- Fabricant:
- SMC
Sous-total (1 sachet de 10 unités)*
58,30 €
(TVA exclue)
70,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 58,30 € | 5,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 391-975
- Référence fabricant:
- ZP10UF
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Flat | |
| Pad Material | Fluororubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Flat | ||
Pad Material Fluororubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of fluoro rubber
10 mm pad diameter
Liens connexes
- SMC 10 mm Bellow Fluororubber Suction Cup ZP10BF
- SMC 10 mm Bellow Fluororubber Suction Cup ZPT10BF-A5
- SMC 8 mm Bellow Fluororubber Suction Cup ZP08BF
- SMC 40 mm Bellow Fluororubber Suction Cup ZP40BF
- SMC 50 mm Bellow Fluororubber Suction Cup ZP50BF
- Festo 40 mm Flat Fluororubber Suction Cup ESV-40-SF
- Festo 80 mm Flat Fluororubber Suction Cup ESV-80-SF
- Festo 100 mm Flat Fluororubber Suction Cup ESV-100-SF