- N° de stock RS:
- 907-6422
- Fabricant:
- RS PRO
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
296,42 €
(TVA exclue)
358,67 €
(TVA incluse)
Unité | Prix par unité |
1 + | 296,42 € |
- N° de stock RS:
- 907-6422
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
5/2 Inline Control Valves
RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.
5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
Spécifications
Attribut | Valeur |
---|---|
Connection Port Thread | G 1/2 |
Actuation Type | Pilot/Air |
Manufacturer Series | V53 |
Mounting Style | Inline, Manifold |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 2480L/min |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -5°C |
Thread Size | 1/2in |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +60°C |
Configuration | 5/2 |
Number of Positions | 2 |
Thread Standard | G |
Special Features | Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids |