- N° de stock RS:
- 220-3440
- Référence fabricant:
- 9500400000000000
- Fabricant:
- Norgren
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
202,35 €
(TVA exclue)
244,84 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 202,35 € |
5 - 9 | 198,31 € |
10 + | 194,25 € |
- N° de stock RS:
- 220-3440
- Référence fabricant:
- 9500400000000000
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
IMI Norgren Solenoid Valve, 2/2 Operation, Poppet Valve Type - 95000 Series - 9500400000000000
Turn your pressurised system off and on in a flash with this solenoid valve from IMI Norgren. It stands up to pressures between 0 and 12 bar so it's a solid choice for heavy-duty jobs. Thanks to a flow rate of 350L/min, this unit breathes life into tools like pumps in a jiffy. An IP65 rating means it's dustproof and withstands low-pressure jets of water to protect your network in contaminated settings.
Features & Benefits
• Does the job reliably in demanding temperatures between -25°C and +80°C
• NBR seals stop debris in its tracks to keep your system clean and minimise wear
• Brass housing resists corrosion for dependable long-term use in damp conditions
• NBR seals stop debris in its tracks to keep your system clean and minimise wear
• Brass housing resists corrosion for dependable long-term use in damp conditions
Applications
• Agricultural equipment
• Automotive industry
• Chemical processing
• Manufacturing facilities
• Automotive industry
• Chemical processing
• Manufacturing facilities
What type of fluid can this valve handle?
This valve takes on neutral, gaseous and liquid fluids with ease, so it's a versatile choice. You can also use it in contaminated systems if you add a dirt trap upstream.
What is meant by the valve's NC function?
NC stands for 'normally closed', meaning the valve is shut when not energised. This makes it ideal for systems where user supervision is a must.
Spécifications
Attribut | Valeur |
---|---|
Function | NC |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | 95000 |
Number of Ports | 2/2 |
Body Material | Brass |
Maximum Flow Rate | 350L/min |
Thread Size | 1/4in |
Maximum Operating Pressure | 12 bar |
Thread Standard | G |
- N° de stock RS:
- 220-3440
- Référence fabricant:
- 9500400000000000
- Fabricant:
- Norgren