- N° de stock RS:
- 218-0340
- Référence fabricant:
- V61B517A-A2000
- Fabricant:
- Norgren
3 En stock, livraison sous 1 jour(s) (stock Europe)
27 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
131,69 €
(TVA exclue)
159,34 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 131,69 € |
5 - 9 | 129,06 € |
10 + | 126,43 € |
- N° de stock RS:
- 218-0340
- Référence fabricant:
- V61B517A-A2000
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
IMI Norgren Pneumatic Solenoid Valve, 0.9 to 10 Bar Operating Pressure, 500 to 4,500l/min Flow Rate - V61 Series - V61B517A-A2000
Looking for a compact and efficient flow control solution? Use this pneumatic solenoid valve from IMI Norgren to effectively direct or stop the flow of compressed air in your pressurised systems. Tested and approved seals make the unit airtight and waterproof, minimising maintenance and reducing production downtime. A manifold system accommodates high flow rates while directing flow in multiple directions. You can manually override the valve if necessary when a fault is detected.
Features & Benefits
• Wide operating temperature range from -10°C to +50°C for use in both indoor and outdoor environments
• Die-cast aluminium base and housing are durable and resistant to corrosion for use in heavy-duty applications
• Horizontal and vertical mounting possible for versatility
• Low power consumption for economic use
• Die-cast aluminium base and housing are durable and resistant to corrosion for use in heavy-duty applications
• Horizontal and vertical mounting possible for versatility
• Low power consumption for economic use
Applications
• Dental drilling and suction equipment
• X-ray machines
• Irrigation systems
• Domestic appliances like dishwashers
• X-ray machines
• Irrigation systems
• Domestic appliances like dishwashers
Can I use this pneumatic solenoid valve in harsh environments?
Yes. This valve has an IP65 (ingress protection) rating, which means it's completely shielded from dust, low-pressure water jets and moisture. You can use it outdoors or in humid settings like industrial kitchens.
Spécifications
Attribut | Valeur |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V61 |
Mounting Style | Inline |
Body Material | Aluminium |
Maximum Flow Rate | 1300L/min |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Configuration | 5/2 |
Thread Standard | G |
- N° de stock RS:
- 218-0340
- Référence fabricant:
- V61B517A-A2000
- Fabricant:
- Norgren