- N° de stock RS:
- 121-5891
- Référence fabricant:
- VUVG-LK14-T32C-AT-G18-1R8L-S
- Fabricant:
- Festo
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
93,10 €
(TVA exclue)
112,65 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 93,10 € |
5 + | 89,38 € |
- N° de stock RS:
- 121-5891
- Référence fabricant:
- VUVG-LK14-T32C-AT-G18-1R8L-S
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Festo Solenoid Valve, G1/8 Thread, 0.7W Power Consumption - VUVG-LK14-T32C-AT-G18-1R8L-S
To get media on the move through your pneumatic system, link up this solenoid valve from Festo. It's an essential device that lets you direct the flow of air through pipework at a rate of up to 570L/min. With a speedy switching time of just 13ms on actuation, it gets your operation up and running fast. The unit's IP65 rating indicates it resists the dust and splashing water you'd expect in a harsh industrial setting. Getting set up is simple, as the unit mounts onto a manifold rail using the through-hole.
Features & Benefits
• HNBR and NBR seals keep contaminants out to ensure smooth operation
• Spring reset feature boosts safety as the valve returns to its default position in the event of power loss
• Works without a hitch in temperatures between -5°C and +50°C
• Spring reset feature boosts safety as the valve returns to its default position in the event of power loss
• Works without a hitch in temperatures between -5°C and +50°C
Applications
• Chemical processing
• Power plants
• Pharmaceutical manufacture
• Laboratories
• Power plants
• Pharmaceutical manufacture
• Laboratories
What's the operating pressure range of this device?
It has an operating pressure range between 1.5 and 7 bar, so it works a treat in single-stage compressed-air systems.
How big is this valve?
At just 14mm in size, this valve saves on space in a busy setup.
Spécifications
Attribut | Valeur |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 570L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 1.5bar |
Minimum Operating Temperature | -5°C |
Configuration | 3/2 Closed |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Maximum Operating Pressure | 7bar |
Thread Standard | G |