- N° de stock RS:
- 121-5810
- Référence fabricant:
- VZWM-L-M22C-G38-F4
- Fabricant:
- Festo
En cours d'approvisionnement -expédition le 06/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
83,00 €
(TVA exclue)
100,43 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 83,00 € |
5 + | 79,67 € |
- N° de stock RS:
- 121-5810
- Référence fabricant:
- VZWM-L-M22C-G38-F4
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
VZWM Series Solenoid Valves
The VZWM series valves are suitable for use with both air and water. The valves operate with diaphragm technology and differential pressure with an armature tube for fitting a solenoid coil of your choice. There is a large range of high-quality accessories available to allow the valves to be used in almost any position.
Features and Benefits
Indirectly controlled poppet valve with diaphragm control
For use with both air and water
5 valve sizes available from G to G1
Brass Housing
Pneumatic spring reset
Electrical connection, with armature tube for solenoid coil
2/2 way valve, normally closed
Inline mounting
For use with both air and water
5 valve sizes available from G to G1
Brass Housing
Pneumatic spring reset
Electrical connection, with armature tube for solenoid coil
2/2 way valve, normally closed
Inline mounting
Spécifications
Attribut | Valeur |
---|---|
Function | 2/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VZWM |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 6.8W |
Minimum Operating Pressure | 0.5 (Fluid) bar, 0.5 (Gas) bar |
Thread Size | 3/8in |
Maximum Operating Pressure | 10 (Gas) bar, 6 (Fluid) bar |
Minimum Operating Temperature | -10°C |
Number of Positions | 2 |
Maximum Operating Temperature | +60°C |
Thread Standard | G |
Special Features | Controlled Poppet Valve with Diaphragm Control |
- N° de stock RS:
- 121-5810
- Référence fabricant:
- VZWM-L-M22C-G38-F4
- Fabricant:
- Festo