- N° de stock RS:
- 121-5805
- Référence fabricant:
- VZWF-B-L-M22C-G38-135-1P4-10
- Fabricant:
- Festo
18 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
81,64 €
(TVA exclue)
98,78 €
(TVA incluse)
Unité | Prix par unité |
1 + | 81,64 € |
- N° de stock RS:
- 121-5805
- Référence fabricant:
- VZWF-B-L-M22C-G38-135-1P4-10
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Festo Solenoid Valve, 0 to 10 Bar Operating Pressure Range, 2350L/min Maximum Flow Rate - VZWF-B-L-M22C-G38-135-1P4-10
Get a firm handle on airflow through your pneumatic system with this Festo solenoid valve. It opens when the 24V DC coil supplies an electric charge to the solenoid, causing a diaphragm to move away from the valve seat. The unit's snappy response times between 130 and 180ms mean it switches in a blink, so it keeps your system working efficiently. You can mount it without specialist tools thanks to its simple inline installation method.
Features & Benefits
• Achieves flow rates up to 2,350L/min, so it's a suitable choice for demanding applications
• Works with media including compressed air, inert gases and water, so it's a versatile option
• Industry-standard G3/8 thread size for easy compatibility with air-powered systems
• Durable cast brass body shrugs off wear and tear in harsh settings for a long service life
• Works with media including compressed air, inert gases and water, so it's a versatile option
• Industry-standard G3/8 thread size for easy compatibility with air-powered systems
• Durable cast brass body shrugs off wear and tear in harsh settings for a long service life
Applications
• Construction equipment
• Water treatment
• Manufacturing industry
• Water treatment
• Manufacturing industry
Can I use this product in harsh conditions?
Yes. This valve's IP65 rating indicates it stands up to heavy dust and low-pressure water jets, so it's suitable for use in challenging conditions.
Spécifications
Attribut | Valeur |
---|---|
Function | 2/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VZWF |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Maximum Flow Rate | 2350L/min |
Solenoid Power Consumption | 11W |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10bar |
Thread Size | 3/8in |
Number of Positions | 2 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | -10°C |
Special Features | Forced Lifting of the Valve Diaphragm |
Thread Standard | G |