SMC VR Series, Pneumatic Shuttle Valve 1058 L/min 10 bar Max Operating Pressure
- N° de stock RS:
- 280-8146
- Référence fabricant:
- VR1210-01
- Fabricant:
- SMC
Sous-total (1 unité)*
24,21 €
(TVA exclue)
29,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 30 octobre 2026
- Plus 6 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 24,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-8146
- Référence fabricant:
- VR1210-01
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Shuttle Valve | |
| Series | VR | |
| Maximum Flow Rate | 1058L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Shuttle Valve | ||
Series VR | ||
Maximum Flow Rate 1058L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The SMC shuttle valve is a 3 ported valve with one output and 2 pneumatic signal and input ports. Output is always supplied by high pressure inlet. Piping is possible in any position and the one-touch fittings make piping connections simple.
Maximum operating pressure 1.0MPa
Ambient and fluid temp -5 to 60 degree celsius
Liens connexes
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- SMC VR1220 Series, Pneumatic Shuttle Valve 589 L/min 10 bar Max Operating Pressure
- Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- SMC VR12 Series Shuttle Logic Function 1 Mpa Max Operating Pressure
- SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure
- SMC VR12 Series AND Logic Function 1 Mpa Max Operating Pressure