SMC 150 l/min G 1/4 Pneumatic Separator, 0.3μm filtration, 0.5bar to 10 bar
- N° de stock RS:
- 254-8243
- Référence fabricant:
- AWM20-F02-R
- Fabricant:
- SMC
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
63,28 €
(TVA exclue)
76,57 €
(TVA incluse)
- N° de stock RS:
- 254-8243
- Référence fabricant:
- AWM20-F02-R
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Connection | G 1/4 | |
| Typical Flow | 150 l/min | |
| Filtration Size | 0.3µm | |
| Manufacturer Series | AWM20 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Connection G 1/4 | ||
Typical Flow 150 l/min | ||
Filtration Size 0.3µm | ||
Manufacturer Series AWM20 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
- Pays d'origine :
- CN
The SMC micro mist separators range from 1/8 to 2 and feature a rugged aluminium housing. These coalescing filters are nominally rated at 0.01 micron for a second stage of oil removal after a particulate filter and a coarser coalescing unit.
Available in thread types Rc, NPT or G(PF)
Liens connexes
- SMC 200 l/min G 1/8 Pneumatic Separator 0.5bar to 10 bar
- SMC 3.33 l/sec. G 1/4 Pneumatic Separator, 0.3μm filtration
- SMC 2.5 L/s 1/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 3.33 l/sec. G 3/4 Pneumatic Separator, 0.3μm filtration
- SMC 6000 L/min Rc 1 Pneumatic Separator 0.1MPa to 1 MPa
- SMC 3700 L/min NPT 1 Pneumatic Separator 0.1MPa to 1 MPa
- SMC 750 L/min Rc 3/8 Pneumatic Separator 0.05MPa to 1 MPa
- SMC 3700 L/min NPT 3/4 Pneumatic Separator 0.1MPa to 1 MPa