SMC 16.66 L/s 1/2 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- N° de stock RS:
- 254-8076
- Référence fabricant:
- AMD350C-F04D
- Fabricant:
- SMC
Sous-total (1 unité)*
129,48 €
(TVA exclue)
156,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 129,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-8076
- Référence fabricant:
- AMD350C-F04D
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 16.66L/s | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Standards/Approvals | No | |
| Overall Width | 90mm | |
| Overall Height | 204mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Size 1/2 in | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 16.66L/s | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Standards/Approvals No | ||
Overall Width 90mm | ||
Overall Height 204mm | ||
The SMC Micro Mist separator it Can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or clean room
Fluid is compressed air
Oil mist density at outlet
Liens connexes
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 6000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC G 3/8 Mist Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar