SMC 1500L/min 1/4 in NPT Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa
- N° de stock RS:
- 612-778
- Référence fabricant:
- AFM20-N02-Z-D
- Fabricant:
- SMC
Sous-total (1 unité)*
50,39 €
(TVA exclue)
60,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 50,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 612-778
- Référence fabricant:
- AFM20-N02-Z-D
- Fabricant:
- SMC
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
| Marque | SMC | |
| Port Size | 1/4 in NPT | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 1500L/min | |
| Filtration Size | 0.3μm | |
| Connection Thread Standard | BSP | |
| Series | AFM20 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Overall Width | 40mm | |
| Overall Height | 87.6mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Port Size 1/4 in NPT | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 1500L/min | ||
Filtration Size 0.3μm | ||
Connection Thread Standard BSP | ||
Series AFM20 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Overall Width 40mm | ||
Overall Height 87.6mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- Pays d'origine :
- CZ
The SMC Modular Style Mist Separator is a cost-effective, clean-looking solution for fine filtration needs. It provides standard 0.3μm filtration with a 95% particle collection rate, ensuring reliable air quality. A standard drain cock allows for easy one-touch drain exhaust.
Mist separator
Can be used in a more compact modular design
Bowl can be attached and detached with one hand
Turn proof structure at pressurized state for bowl removal
Liens connexes
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 200 L/min NPT 1/4 Pneumatic Separator 0.05MPa to 1 (Operating) MPa, 1.5 (Proof) MPa
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC Mist Separator 0.1 MPa to
- SMC 25L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 300 L/min 1/4 in NPT Pneumatic Separator, 0.05 MPa to 1.5 Mpa
- SMC 1100L/min G 3/8 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 1100L/min G 1/2 Mist Separator 0.05 MPa to 1 MPa