SMC, GVVZS3000 Series, For Use With GVVZS3000 Series
- N° de stock RS:
- 700-8777
- Référence fabricant:
- GVVZS3000-21A-3
- Fabricant:
- SMC
Visuel non contractuel
Offre groupée disponible
Sous-total (1 unité)*
73,65 €
(TVA exclue)
89,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 73,65 € |
| 5 - 9 | 71,60 € |
| 10 + | 69,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 700-8777
- Référence fabricant:
- GVVZS3000-21A-3
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Cable | |
| Series | GVVZS3000 | |
| Connection Type A | D-Sub | |
| For Use With | GVVZS3000 Series | |
| Length | 5m | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Cable | ||
Series GVVZS3000 | ||
Connection Type A D-Sub | ||
For Use With GVVZS3000 Series | ||
Length 5m | ||
Standards/Approvals No | ||
Non conforme
SMC GVVZS3000 Series Cable, 5m Length, D-Sub Connection - GVVZS3000-21A-3
This cable provides a dedicated connection solution for devices in the GVVZS3000 family, enabling signal and control linkages in automated systems. It is designed to Interface via a D-Sub connector and is supplied in a single fixed length appropriate for wiring layouts where a mid-range reach is required. The product suits installations that require a purpose-built harness between control units and peripheral modules within industrial environments.
Features & Benefits
• D-Sub connector enables secure multi-pin signal transmission
• Compatible with GVVZS3000 series for straightforward integration
• 5m length offers extended reach for panel-to-device routing
• Purpose-built cable reduces installation complexity
• Compatible with GVVZS3000 series for straightforward integration
• 5m length offers extended reach for panel-to-device routing
• Purpose-built cable reduces installation complexity
Applications
• Suitable for connecting controllers to actuators in automation cells
• used with sensor arrays in production-line assemblies
• Ideal for wiring control cabinets to field modules
• Can be used for signal distribution in test rigs
• Suitable for retrofitting GVVZS3000 installations
• used with sensor arrays in production-line assemblies
• Ideal for wiring control cabinets to field modules
• Can be used for signal distribution in test rigs
• Suitable for retrofitting GVVZS3000 installations
Which connector type does it use for system interfacing?
It employs a D-Sub connector to handle multiple signal lines within a single plug-and-socket interface.
How long is the cable and what installation scenarios suit that length?
The cable measures 5 m and suits mid-distance runs such as between control panels and nearby machinery or mounted racks.
Is it designed to match particular equipment families?
Yes, it is intended for use with products from the same GVVZS3000 family to ensure connector and wiring compatibility.