Festo Mounting Kit, SMBR Series, For Use With Proximity Switch SMEO-4 and SMTO-4
- N° de stock RS:
- 181-6196
- Référence fabricant:
- SMBR-25
- Fabricant:
- Festo
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
9,40 €
(TVA exclue)
11,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 156 unité(s) expédiée(s) à partir du 28 septembre 2026
- Plus 123 unité(s) expédiée(s) à partir du 28 septembre 2026
- Plus 68 unité(s) expédiée(s) à partir du 22 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 9,40 € |
| 5 - 9 | 9,01 € |
| 10 + | 8,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 181-6196
- Référence fabricant:
- SMBR-25
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Mounting Bracket | |
| Sub Type | Mounting Kit | |
| Series | SMBR | |
| For Use With | Proximity Switch SMEO-4 and SMTO-4 | |
| Standards/Approvals | RoHS | |
| Model Number | 19277 | |
| Contents | Mounting Kit | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Mounting Bracket | ||
Sub Type Mounting Kit | ||
Series SMBR | ||
For Use With Proximity Switch SMEO-4 and SMTO-4 | ||
Standards/Approvals RoHS | ||
Model Number 19277 | ||
Contents Mounting Kit | ||
- Pays d'origine :
- TR
Festo Mounting Kit For Use With SMEO-4 and SMTO-4 Proximity Switches - SMBR Series - SMBR-25
This accessory kit from Festo is designed for mounting proximity sensors to pneumatic cylinders. Thanks to its wrought-aluminium alloy profile, this clamp is resistant to wear and abrasion, which makes it suitable for use in harsh or moist environments. For increased safety, it features polyoxymethylene (POM) bracket material that's heat-resistant and provides effective insulation against short circuits. The bracket is designed to fit one proximity sensor and has a guide to make cable tracing simple.
• Broad ambient temperature range of -20°C to +70°C makes it ideal for use in extreme conditions
• Free from copper and polytetrafluoroethylene (PTFE) so it's safe for use in food processing
Application Information
• Automation and robotics
• Packaging industry
• Chemical production plants
• Gas plants
How do I install this mounting kit?
The kit is simple to install by sliding the bracket over the cylinder and screwing it securely into place. It's important to ensure that the mounting kit is positioned correctly so the proximity sensor is in the right place before mounting.
Liens connexes
- Festo Mounting Kit For Use With Proximity Switch SMEO-4 and SMTO-4
- Festo Mounting Kit SMBR-8-50 Proximity Switches SME-8
- Festo RoHS Compliant Standard
- Festo Mounting Kit For Use With SMAT Series Position Transmitter
- Festo Connection Kit SMBR-8-40 Proximity Switches SME-8
- Festo Connection Kit SMBR-8-10 Proximity Switches SME-8
- Festo Connection Kit SMBR-8-63 Proximity Switches SME-8
- Festo Connection Kit SMBR-8-8 Proximity Switches SMT-8