Festo, NEBU Series, For Use With Energy Chain
- N° de stock RS:
- 121-5579
- Numéro d'article Distrelec:
- 301-69-078
- Référence fabricant:
- NEBU-M8W3-K-2.5-LE3
- Fabricant:
- Festo
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
9,00 €
(TVA exclue)
10,89 €
(TVA incluse)
- N° de stock RS:
- 121-5579
- Numéro d'article Distrelec:
- 301-69-078
- Référence fabricant:
- NEBU-M8W3-K-2.5-LE3
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541338 | ||
- Pays d'origine :
- BG
Festo NEBU Series Cable Lead, 2.5m Length, M8x1 Connection - NEBU-M8W3-K-2.5-LE3, Numeric Part Number: 541338
This cable lead provides a reliable connection between an M8 x1 industrial connector and an open-ended cable for integration with energy chains. It is designed for use in automated and mechanical systems where flexible cable routing and secure mating are required. The assembly is suitable for continuous movement applications and industrial installation environments.
Features & Benefits
• M8x1 connector ensures consistent mating and signal integrity
• Open-ended cable enables custom termination on-site
• 2.5m length allows extended reach within cable carriers
• Constructed for use with energy chain routing and motion systems
• Conforms to EN 61076-2-101 for connector compatibility
• Open-ended cable enables custom termination on-site
• 2.5m length allows extended reach within cable carriers
• Constructed for use with energy chain routing and motion systems
• Conforms to EN 61076-2-101 for connector compatibility
**Applications**
• Suitable for connecting sensors within moving cable carriers
• Ideal for signal or low-power connection in automation assemblies
• Used with energy chain installations requiring flexible leads
• Can be used for machine tool sensor wiring where motion is present
• Ideal for signal or low-power connection in automation assemblies
• Used with energy chain installations requiring flexible leads
• Can be used for machine tool sensor wiring where motion is present
What connector type is provided for direct plug-in to devices?
The lead terminates in an M8x1 male Interface to match standard M8 sockets on sensors and actuators.
How does the cable accommodate custom wiring requirements?
The opposite end is left open to permit soldering or fitted terminations to match control cabinet or field wiring schemes.
Is this lead appropriate for systems with continuous motion?
Yes, it is specified for routing through energy chains and designed to withstand the mechanical demands of moving installations.
Which regulatory characteristic relates to hazardous substance limitations?
The construction meets RoHS requirements limiting specific restricted substances in the cable assembly.
Liens connexes
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chain
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Flow Sensors Position Transmitter