Festo Mounting Kit, SMBR Series, For Use With SMAT Series Position Transmitter

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

5,46 €

(TVA exclue)

6,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 324 unité(s) expédiée(s) à partir du 28 septembre 2026
  • Plus 861 unité(s) expédiée(s) à partir du 28 septembre 2026
  • Plus 189 unité(s) expédiée(s) à partir du 01 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 45,46 €
5 - 95,19 €
10 - 245,01 €
25 +4,91 €

*Prix donné à titre indicatif

N° de stock RS:
121-5567
Numéro d'article Distrelec:
302-18-266
Référence fabricant:
SMBR-8-20
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Sub Type

Mounting Kit

Product Type

Sensor Mount

Series

SMBR

For Use With

SMAT Series Position Transmitter

Standards/Approvals

RoHS

Contents

Screw, Bracket

Model Number

175095

Pays d'origine :
TR

Festo SMBR Series Sensor Mount, Includes Mounting Kit - SMBR-8-20, Numeric Part Number: 175095


This sensor mount provides a secure attachment solution for position transmitters used in industrial automation. Supplied as a mounting kit, it enables straightforward installation and alignment of a compatible transmitter, combining a bracket with the required fastening hardware to support reliable sensor positioning in control and measurement systems.

Features & Benefits


• Includes bracket and screw for immediate installation convenience
• Designed for use with SMAT series position transmitters for compatibility
• Complies with RoHS to support restricted-substance requirements
• Intended as mounting kit hardware for consistent sensor placement

**Applications**


• Suitable for mounting position transmitters in motion-control assemblies
• Used with linear position sensing installations in factory automation
• Ideal for attaching sensors within electrical cabinet setups
• Can be used for retrofitting transmitters on existing mechanical systems

What items are provided in the package to complete installation?


The kit contains a metal bracket Plus a fastening screw so no additional Basic hardware is required for mounting.

Is this mount appropriate for automation environments with material restrictions?


Yes, the component meets RoHS standards, making it compliant with common restricted-substance mandates for industrial equipment.

Which type of transmitter does this mounting kit support?


It is intended specifically for use with position transmitters from the SMAT family to ensure correct mounting geometry.

Can the bracket be used as a general-purpose sensor mount?


The design and supplied screw are optimised for the intended transmitter, though it may suit other sensors with similar mounting points and load requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.