Norgren Double Acting Acting Rodless Actuator 32 mm Bore 800 mm
- N° de stock RS:
- 220-3828
- Référence fabricant:
- M/146232/M/800
- Fabricant:
- Norgren
Sous-total (1 unité)*
2 049,32 €
(TVA exclue)
2 479,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 049,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3828
- Référence fabricant:
- M/146232/M/800
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Size | 32 mm | |
| Stroke Length | 800mm | |
| Connection Thread Standard | G | |
| Series | M/146200 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Adjustable | |
| Mounting Orientation | Universal | |
| Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Guide Type | Precision Roller | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Height | 80mm | |
| Length | 1.04m | |
| Width | 98 mm | |
| Port Thread Size | 1/4 in G | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Rodless Actuator | ||
Bore Size 32 mm | ||
Stroke Length 800mm | ||
Connection Thread Standard G | ||
Series M/146200 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Adjustable | ||
Mounting Orientation Universal | ||
Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Guide Type Precision Roller | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Height 80mm | ||
Length 1.04m | ||
Width 98 mm | ||
Port Thread Size 1/4 in G | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The IMI Norgren Lintra series pneumatic rodless actuator has 32mm Cylinder diameter with precision roller guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Liens connexes
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 500 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1200 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 2000 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 600 mm